Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRMA5/32IP
Order Code3377610
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 079055008279
No Longer Manufactured
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRMA5/32IP
Order Code3377610
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 079055008279
External Diameter4mm
Grip Range Max6mm
External Depth12mm
Mounting Hole Dia4.1mm
Product RangeArrow Fastener - Aluminium Rivets
SVHCTo Be Advised
Product Overview
- 4mm Pop rivets - medium
- Material: Steel
- Comes in a pack of 50
Technical Specifications
External Diameter
4mm
External Depth
12mm
Product Range
Arrow Fastener - Aluminium Rivets
Grip Range Max
6mm
Mounting Hole Dia
4.1mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068