Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoMG24
Order Code3390280
Product RangeArrow Fastener - Glue Sticks
Also Known AsGTIN UPC EAN: 0079055000242
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.260 |
5+ | £5.420 |
Price for:Each
Minimum: 1
Multiple: 1
£6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoMG24
Order Code3390280
Product RangeArrow Fastener - Glue Sticks
Also Known AsGTIN UPC EAN: 0079055000242
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity24
Length102mm
Dispensing MethodGun
Diameter7.1mm
Volume-
Weight-
Product RangeArrow Fastener - Glue Sticks
SVHCNo SVHC (17-Dec-2014)
Product Overview
Spare glue sticks (Pack of 24) for use with Arrow MT100 Mini Glue Gun.
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
24
Dispensing Method
Gun
Volume
-
Product Range
Arrow Fastener - Glue Sticks
Adhesive Type
Hot Melt
Length
102mm
Diameter
7.1mm
Weight
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11