Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000009
Order Code1848692
For Use WithArduino Uno, Duemilanove & Arduino Mega Board
External Height35mm
External Width62mm
External Depth112mm
Enclosure MaterialABS, Polycarbonate
Body ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.
- 62mm wide x 112mm depth x 35mm (39mm) height
- Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free
Applications
Communications & Networking, Wireless
Technical Specifications
For Use With
Arduino Uno, Duemilanove & Arduino Mega Board
External Width
62mm
Enclosure Material
ABS, Polycarbonate
Product Range
-
External Height
35mm
External Depth
112mm
Body Colour
Black
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05