Quantity | Price (ex VAT) |
---|---|
2500+ | £1.550 |
Product Information
Product Overview
The MAX4581ESE+T is a low voltage CMOS 8 channel analogue multiplexer in 16 pin NSOIC package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from -40°C to 85°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB (50 ohm)
- Maximum switch on-resistance of 450 ohm at TA = 25°C (single +3V supply)
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C (dual supply)
- Low off leakage current of 2nA at TA = 25°C (single +3V supply)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C (dual supply)
- Low on-leakage current of 2nA at TA= 25°C (single +3V supply)
Applications
Signal Processing, Communications & Networking, Audio, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
450ohm
16Pins
50ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
2V to 12V, ± 2V to ± 6V
NSOIC
1Channels
450ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX4581ESE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate