Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £8.088 |
| 10+ | £5.580 |
| 25+ | £4.860 |
| 100+ | £4.044 |
| 250+ | £3.648 |
| 500+ | £3.516 |
Product Information
Product Overview
LT3503 is a current mode PWM step-down DC/DC converter with an internal 1.45A power switch. The wide operating input range of 3.6V to 20V makes the device ideal for regulating power from a wide variety of sources. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. It is widely used in application such as automotive battery regulation, industrial control supplies, wall transformer regulation, distributed supply regulation, battery-powered equipment etc.
- Feedback voltage is 780mV typical (VIN = 12V, VBOOST = 17V)
- Short-circuit robust, soft-start, internally compensated
- Low VCESAT switch is 400mV typical at 1A
- Quiescent current is 1.9mA typical at (VIN = 12V, VBOOST = 17V)
- Quiescent current in shutdown is 2µA maximum at (VSHDN = 0V)
- Switching frequency is 2.2MHz typical at (VFB = 0.7V)
- Maximum duty cycle is 81% typical at (VIN = 12V, VBOOST = 17V)
- Switch current limit is 1.75A typical at (VIN = 12V, VBOOST = 17V)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
20V
1A
6Pins
-
-
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.6V
1A
DFN-EP
Surface Mount
780mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate