Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £14.300 |
10+ | £10.280 |
50+ | £10.210 |
100+ | £8.060 |
250+ | £7.900 |
500+ | £7.740 |
Product Information
Product Overview
LT1170CT#06PBF is a monolithic high-power switching regulator capable of operation in all standard switching configurations, including buck, boost, flyback, forward, inverting, and 'Cuk.' It features a high-current, high-efficiency switch integrated on the die, along with all oscillator, control, and protection circuitry, making it extremely easy to use and providing 'burst proof' operation similar to that obtained with 3-pin linear regulators. The LT1170 operates with supply voltages from 3V to 60V and draws only 6mA of quiescent current. It can deliver load power of up to 100W without the need for external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. Applications for this regulator include supplying 5V at 10A for logic, generating ±15V op-amp supplies from 5V logic, battery up-conversion, power inversion (from positive to negative or negative to positive), and providing fully floating multiple outputs.
- Wide input voltage range from 3V to 60V, self-protected against overloads
- Flyback-regulated mode has fully floating outputs
- Error amplifier voltage gain is 800V/V typical at (0.9V ≤ VC ≤ 1.4V, TA = 25°C)
- Supply current is 6mA typical at (3V ≤ VIN ≤ VMAX, VC = 0.6V, TA = 25°C)
- Switch current limit is 10A maximum at (duty cycle = 50%, TJ ≥ 25°C)
- Switching frequency is 100KHz typical at (TA = 25°C)
- Output switch “on” resistance is 0.15 ohm typical at (TA = 25°C)
- Feedback input current is 350nA typical at (VFB = VREF, TA = 25°C)
- Shutdown mode supply current is 100µA typical at (3V ≤ VIN ≤ VMAX, VC = 0.05V)
- Operating junction temperature range from 0°C to 100°C, 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Buck, Cuk, Flyback, Inverting
40V
5A
5Pins
-
40V
100°C
-
100kHz
1Outputs
3V
5A
TO-220
Through Hole
-
-
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate