Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoS8182
Order Code3390708
Product RangeAmtech - LED Worklights
Also Known AsGTIN UPC EAN: 5032759049707
No Longer Stocked
Product Information
ManufacturerAMTECH
Manufacturer Part NoS8182
Order Code3390708
Product RangeAmtech - LED Worklights
Also Known AsGTIN UPC EAN: 5032759049707
Length220mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product RangeAmtech - LED Worklights
Plug Type-
SVHCTo Be Advised
Product Overview
LED worklight with a durable ABS body, magnet and swivel mount. 360° Rotating torch body and swivel hanging hook for hands-free use.
- 200 Lumen COB LED lamp and 100 Lumen LED torch
- Ideal for household emergencies, auto repairs, workshop and DIY use
- Supplied with 3x AAA batteries
Technical Specifications
Length
220mm
Light Source
LED
Supply Voltage
-
Product Range
Amtech - LED Worklights
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186