You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LJT00RT-21-35SB-023

Circular Connector, LJT Series, Wall Mount Receptacle, 79 Contacts, Crimp Socket, Bayonet, 21-35

LJT00RT-21-35SB-023 - Circular Connector, LJT Series, Wall Mount Receptacle, 79 Contacts, Crimp Socket, Bayonet, 21-35

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LJT00RT-21-35SB-023
Order Code:
1954935
Product Range
LJT Series
See all Technical Docs

Product Overview

The LJT00RT-21-35SB-023 from Amphenol is LJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 79 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to 200°C
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance is 5000Mohm
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LJT Series

:
Wall Mount Receptacle

:
79Contacts

:
Crimp Socket

:
Bayonet

:
21-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£99.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £99.71
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £89.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £81.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £72.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.