Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A14S-6S.
Order Code2786302
Product RangeMS3101 Series
Technical Datasheet
33 In Stock
25 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £22.770 |
5+ | £21.060 |
10+ | £19.340 |
25+ | £18.130 |
50+ | £17.270 |
100+ | £16.440 |
250+ | £15.420 |
Price for:Each
Minimum: 1
Multiple: 1
£22.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A14S-6S.
Order Code2786302
Product RangeMS3101 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3101 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
14S-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3101 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020935