Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM39029/77-428
Order Code2482353
Product RangeLJT-R/TV-R/SJT-R
Technical Datasheet
5,589 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £29.620 |
3+ | £26.170 |
Price for:Each
Minimum: 1
Multiple: 1
£29.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM39029/77-428
Order Code2482353
Product RangeLJT-R/TV-R/SJT-R
Technical Datasheet
Product RangeLJT-R/TV-R/SJT-R
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (16-Jan-2020)
Product Overview
The M39029/77-428 is a Coaxial Contact with gold plating and crimp termination, socket contact type and size-16 contact. Large crimping area assures low contact resistance and high tensile strength. Back insulator positively captivates inner contact against axial loads and front insulator provides closed entry for socket inner contact. Suitable for use with JT-R, LJT-R, TV-R, AMPHE-LITE and SJT-R series connectors.
- Recessed inner contact is protected
- Outer contact has rugged wall section for durability
- 5000MΩ at 25°C Minimum insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
LJT-R/TV-R/SJT-R
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (16-Jan-2020)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608