Amphenol heavy|mate® – Heavy Duty Rectangular Connectors
heavy|mate® is a modular connector line, consisting of hoods & housings, inserts and contacts.
- Connectors for indoor and outdoor industrial applications
- Robust design
- EMC protection
- A wide range of inserts for signal and power transmission
- A modular connector system to configure customised solutions

Product Description
heavy|mate® is a modular connector line, consisting of hoods & housings, inserts and contacts.
It features connectors for indoor and outdoor industrial applications, as well as a wide range of inserts for signal and power transmission.
The range also features a large variety of pole sizes from three up to 280 poles per connector.
Contacts are rated for up to 250A and up to 1000V each.
The modular connector system also enables the configuration of customised solutions.
Applications
Wind power, Construction machines, Entertainment industry, Cranes, HV Switchgears, Railways, HVAC, Automation Infrastructure.
Electrical features
Voltage up to 1000V, High current up to 250A per contact, Signal transmission, High pole sizes from 3 to 280 poles per connector.
Other features
VDE, UL, CSA approvals; Vibration proof; IP65 to IP68; Corrosion resistance; Robust.
| Description | Part no. | Buy |
|---|---|---|
| Amphenol heavymate | C146 | Buy now |