Print Page
DLC-L60G-U2
PRESSURE SENSOR, 60IN-H2O, GAUGE, I2C

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L60G-U2
Order Code3768972
Product RangeCoBeam2 DLC Series
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L60G-U2
Order Code3768972
Product RangeCoBeam2 DLC Series
Operating Pressure Max60Inch-H2O
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Voltage Rating3.6VDC
Port StyleSingle Port
Supply Current2mA
Product RangeCoBeam2 DLC Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Operating Pressure Max
60Inch-H2O
Pressure Measurement Type
Gauge
Port Style
Single Port
Product Range
CoBeam2 DLC Series
Sensor Output Type
I2C Digital
Voltage Rating
3.6VDC
Supply Current
2mA
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000752