Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part NoCHM99 BLACK
Order Code3401619
Also Known AsGTIN UPC EAN: 9002761028386
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £107.630 |
Price for:Each
Minimum: 1
Multiple: 1
£107.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKG
Manufacturer Part NoCHM99 BLACK
Order Code3401619
Also Known AsGTIN UPC EAN: 9002761028386
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min70Hz
Frequency Response Max18kHz
Sensitivity18 mV/Pa
Connector Type3 Way XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
The CHM 99 Condenser Hanging Microphone provides both ease of use and a high level of functionality. A simple solution for recording choirs at worship centres, speeches in conference halls or theatre stages. Suspended from the ceiling or a beam, the hanging microphone is aligned and then fixed in the correct position. Now use the spring steel clamp to adjust the correct angle and off you go!
- Cardioid polar pattern
- 125° Pickup angle
- Especially suited for choir recordings
- Integrated spring steel clamp for optimum alignment
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
18 mV/Pa
Lead Length
-
Output Impedance
600ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115