Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoESATA-E18-BKV2
Order Code3402342
Also Known AsGTIN UPC EAN: 4710614527911
No Longer Manufactured
Product Information
ManufacturerAKASA
Manufacturer Part NoESATA-E18-BKV2
Order Code3402342
Also Known AsGTIN UPC EAN: 4710614527911
Connector Type AeSATA Plug, 7 Way
Connector Type BeSATA Plug, 7 Way
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- A Serial ATA data cable for use with external Serial ATA drives
- SATA 2 compliant
- Up to 3 Gbps transfer rate
- Length of 1.8m
Technical Specifications
Connector Type A
eSATA Plug, 7 Way
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
eSATA Plug, 7 Way
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159