AFG1022 25MHz Dual-Channel Arbitrary Function Generator
The entry-level AFG1022 Arbitrary/Function Generator from Tektronix features best-in-class performance and functionality to support a wide range of use cases and course subjects. It integrates seamlessly with the new TekSmartLab wireless lab instrument management solution.
- 25 MHz sine wave, and 12.5 MHz square/pulse wave
- Dual Channel
- 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
- 125 MS/s sampling rate
- Compatible with TekSmartLabTM wireless lab instrument management solution

Product Description
The entry-level AFG1022 Arbitrary/Function Generator from Tektronix features best-in-class performance and functionality to support a wide range of use cases and course subjects. It integrates seamlessly with the new TekSmartLab wireless lab instrument management solution.
The AFG1022 is particularly suited to educational establishments that are looking to outfit labs with modern test instruments to give students the best possible preparation for work as electronic systems continue to increase in speed and complexity.
Fifty built-in standard function and arbitrary waveforms with continuous, modulation, sweep and burst modes are available to cover almost all the test requirements found in basic education labs. The instruments also offer a built-in 200 MHz counter with 6-digit resolution to provide an easy and precise way of performing frequency, period, pulse width, and duty cycle measurements.
These come in a compact form factor with an intuitive user interface utilising a 3.95-in TFT color display, shortcut buttons and rotary knob for quick setting adjustments.
This latest addition means that Tektronix now offers educational institutions the industry's most complete set of affordable instruments including oscilloscopes, signal generators, digital multi-meters and power supplies, all tied together with TekSmartLab technology.
Compared to scope-based signal generators or stand alone AFGs in its price class, the AFG1022 offers better performance and greater flexibility. Key specifications include dual-channel, 25MHz bandwidth with 1mVpp to 10Vpp output, 14-bit vertical resolution and 1µHz frequency resolution. It also provides a 125 MS/s sample rate along with 64 MB of built-in non-volatile memory and USB memory expansion for user-defined waveforms.