Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADVANCED LINEAR DEVICES
Manufacturer Part NoEHJ1C
Order Code1439950
Kit Application Type-
Silicon Manufacturer-
Silicon Core Number-
Application Sub Type-
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Kit Application Type
-
Silicon Core Number
-
Kit Contents
-
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
-
Application Sub Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005