Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No100.031UK
Order Code3401328
Also Known AsGTIN UPC EAN: 5015972016077
29 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £11.770 |
Price for:Each
Minimum: 1
Multiple: 1
£11.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No100.031UK
Order Code3401328
Also Known AsGTIN UPC EAN: 5015972016077
Frequency Response Min100Hz
Frequency Response Max12kHz
External Height8mm
External Width190mm
External Depth52mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A wide range speaker with a 5" polypropylene cone with a foam rubber surround to minimise distortion. The housing is made from white ABS with a rigid steel grille to mount discreetly into a ceiling.
- Fitted with 'dog-ear' mounts for quick installation
- Spring terminal connections
Technical Specifications
Frequency Response Min
100Hz
External Height
8mm
External Depth
52mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
12kHz
External Width
190mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985