Logo

KEMET AC Motor Start Aluminium Electrolytic Capacitors

KEMET's MS/MD Series of aluminium electrolytic capacitors are designed for intermittent use only and can withstand the AC voltage applied to the motor during starting.

  • Intermittent AC motor starting
  • 6.3 mm double amp tags (quick connect types)
  • VDE approved to IEC 60252–2
AC Motor Start Aluminium Electrolytic Capacitors

Product Description

KEMET's MS/MD Series of aluminium electrolytic capacitors are designed to withstand the AC voltage applied to the motor during starting. They are intended for intermittent duty only (the capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting). Specifically designed for AC operation, they feature either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.

Temperature range

MD (Dual voltage rating) -20°C to +70°C; MS (Single voltage rating) -20°C to +60°C.

Standards

IEC 60252–2: AC Motor Capacitors Part 2: Motor Start Capacitors.

Capacitance range

25 – 750 μF.

Product Series
No results found