Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS300
Order Code595871
Thermal Resistance12°C/W
External Width - Metric44mm
External Height - Metric10mm
External Length - Metric37mm
External Diameter - Metric36.9mm
External Width - Imperial1.73"
External Height - Imperial0.39"
External Length - Imperial1.46"
Product Range-
Product Overview
- Devices may be fixed with screw or clip
Technical Specifications
Thermal Resistance
12°C/W
External Height - Metric
10mm
External Diameter - Metric
36.9mm
External Height - Imperial
0.39"
Product Range
-
External Width - Metric
44mm
External Length - Metric
37mm
External Width - Imperial
1.73"
External Length - Imperial
1.46"
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004