Print Page
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
Current Rating
-
Supply Voltage Max
400VAC
Product Range
SI
Power Rating
15kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP55
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5