Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD5-195
Order Code9972412
Product RangeFRD
Your Part Number
28 In Stock
10,500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.820 |
| 5+ | £16.250 |
| 10+ | £15.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£18.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD5-195
Order Code9972412
Product RangeFRD
Technical Datasheet
Product RangeFRD
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Terminal TypeFemale Bullet
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter4.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRD5-195 is a female bullet Crimp Terminal made of brass with vinyl insulation.
- 15A Maximum electric current
- 415VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
FRD
Wire Size AWG Min
16AWG
Conductor Area CSA
5.5mm²
Insulator Colour
Yellow
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
4.9mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238589