Print Page
Image is for illustrative purposes only. Please refer to product description.

2,468 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.210 |
| 10+ | £7.800 |
| 25+ | £7.650 |
| 100+ | £7.490 |
| 250+ | £7.340 |
| 500+ | £7.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£13.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-187(8)
Order Code9971874
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Double crimp female quick disconnect terminal with copper sleeve on barrel provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
- Wire size range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour fully insulated terminal
- Tin plated brass terminal
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for FDFD1-187(8)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097205