Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2000
Order Code9902066
Product RangeD2D Series
Also Known AsD2D-2000, D2D 1013H
Your Part Number
264 In Stock
315 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.830 |
| 5+ | £8.070 |
| 10+ | £7.300 |
| 20+ | £6.850 |
| 50+ | £6.400 |
Price for:Each
Minimum: 1
Multiple: 1
£8.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2000
Order Code9902066
Product RangeD2D Series
Also Known AsD2D-2000, D2D 1013H
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPDT-1NO / 1NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
Product Overview
The D2D-2000 is a single-pole single-throw (SPST) screw-mount door interlock Power Switch with minimum contact gap of 3mm, pull-on lock function for easy maintenance and SPST-NO+SPST-NC contact. The power switch feature safety considerations include a double return spring and direct drive positive contact opening.
- Silver rivet contact
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Power Management
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
Contact Voltage DC Max
-
Contact Configuration
SPDT-1NO / 1NC
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014