Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.620 |
| 25+ | £0.539 |
| 100+ | £0.528 |
| 250+ | £0.517 |
Product Information
Product Overview
The PIC10F220-I/P is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (1µs) except for program branches, which take two cycles. The PIC10F220 delivers performance in an order of magnitude higher than their competitors in the same price category. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F220 are also equipped with special features that reduce system cost and power requirements.
- 2 channels 8-bit ADC (analogue to digital converter)
- Precision 4/8MHz internal oscillator
- 1.125ms DRT (device reset timer)
- Baseline core with 33 instructions, 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Technical Specifications
PIC10 Family PIC10F22x Series Microcontrollers
8MHz
8Pins
4I/O's
16Byte
8Bit
5.5V
85°C
PIC10
AEC-Q100
No SVHC (04-Feb-2026)
PIC10
384Byte
DIP
-
2Channels
2V
-40°C
Through Hole
PIC10F22x
-
Technical Docs (3)
Alternatives for PIC10F220-I/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate