Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.574 |
| 10+ | £0.415 |
| 100+ | £0.329 |
| 500+ | £0.296 |
| 1000+ | £0.290 |
| 2500+ | £0.284 |
| 5000+ | £0.278 |
Product Information
Product Overview
The ICM7555IBAZ is a CMOS RC general purpose timer in 8 pin SOIC package. It provides significantly improved performance over standard SE/NE 555/6 and 355 timers while at same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low threshold, no crowbarring of supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. The ICM7555 is capable of producing accurate time delays or frequencies.
- Low supply current of 60μA
- Extremely low input current of 20pA
- High speed operation of 1MHz
- Supply voltage range from 2V to 18V
- Temperature stability of 0.005%/°C at 25°C
- Adjustable duty cycle
- High output source/sink driver can drive TTL/CMOS
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Operating temperature range from -25°C to 85°C
Applications
Clock & Timing
Warnings
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.
Technical Specifications
1MHz
18V
SOIC
ICM7555; ICM7556
85°C
No SVHC (25-Jun-2025)
2V
SOIC
8Pins
-25°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ICM7555IBAZ
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate