Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX543BCPA+
Order Code2518845
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £12.810 |
Price for:Each
Minimum: 50
Multiple: 50
£640.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX543BCPA+
Order Code2518845
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Serial
Supply Voltage Min5.25V
Interfaces3 Wire, Serial
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V, 11.4V to 15.75V
ADC / DAC Case StyleDIP
No. of Channels1Channels
Output TypeCurrent
IC Case / PackageDIP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
ADC / DAC Case Style
DIP
Output Type
Current
Input Channel Type
Serial
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Serial
Interfaces
3 Wire, Serial
Supply Voltage Range
4.75V to 5.25V, 11.4V to 15.75V
No. of Channels
1Channels
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Current Output DACs
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
Product traceability