Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32MN330J23L Wirewound Inductor, 33 µH, 3.5 ohm, 12 MHz, 115 mA, 1210 [3225 Metric], LQH32MN_23 Series](https://uk.farnell.com/productimages/standard/en_GB/42418344.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32MN330J23LCopy
Order Code
Re-Reel9522077RL
Cut Tape9522077
Product RangeLQH32MN_23 Series
Your Part Number
1,099 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.481 | £2.40 |
| Total Price (ex VAT) | £2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.481 |
| 50+ | £0.245 |
| 250+ | £0.144 |
| 500+ | £0.135 |
| 1000+ | £0.126 |
| 2000+ | £0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN330J23LCopy
Order Code
Re-Reel9522077RL
Cut Tape9522077
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance33µH
DC Resistance Max3.5ohm
Self Resonant Frequency12MHz
DC Current Rating115mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32MN_23 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
3.5ohm
DC Current Rating
115mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32MN330J23L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability