Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS516,115Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2319286
Re-Reel8734402RL
Cut Tape8734402
Product RangeBAS516 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.182 | £0.91 |
| Total Price (ex VAT) | £0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.182 |
| 50+ | £0.102 |
| 100+ | £0.0628 |
| 500+ | £0.0456 |
| 1500+ | £0.0396 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.0344 |
| 9000+ | £0.0337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS516,115Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2319286
Re-Reel8734402RL
Cut Tape8734402
Product RangeBAS516 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS516 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS516 from NXP is surface mounted low leakage diode in SOD-523 package. This is an Epitaxial, medium-speed switching diode with a low leakage current and encapsulated in a small SOD-523 SMD plastic package.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating ambient temperature range from -65°C to 150°C
- Non repetitive peak forward surge current is 4A
- Reverse recovery time of 4ns
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS516 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS516,115
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454