Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.860 |
| 5+ | £8.820 |
| 10+ | £8.400 |
Price for:Each
Minimum: 1
Multiple: 1
£9.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoNTC15HP
Order Code645424
Technical Datasheet
Length15mm
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
External Diameter6mm
Probe/Pocket Body MaterialPO (Polyolefin)
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingFree Hanging
B-Constant3435K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)75s
Probe MaterialPolyolefin
Probe Diameter-
Lead Length1.485m
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
An NTC probe with 1.5m of cable.
- IP65 rated
Technical Specifications
Length
15mm
Resistance (25°C)
10kohm
Probe/Pocket Body Material
PO (Polyolefin)
Product Range
-
B-Constant
3435K
NTC Case Size
-
Probe Material
Polyolefin
Lead Length
1.485m
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Thermistor Type
Probe with Leads
External Diameter
6mm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
75s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Alternatives for NTC15HP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701