Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHFT5000-12/6-0-FEC-10M
Order Code4967239
Product RangeHFT5000 Series
Your Part Number
98 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.070 |
| 5+ | £23.580 |
| 10+ | £21.900 |
| 25+ | £21.140 |
Price for:Each
Minimum: 1
Multiple: 1
£24.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHFT5000-12/6-0-FEC-10M
Order Code4967239
Product RangeHFT5000 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeHFT5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HFT5000 series from TE Connectivity are highly flexible woven fabric tubing, made of Polyethylene/polyester for excellent abrasion resistance. Designed to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, harness wiring bundles and noise and rattle suppression. Multifilament construction that ensures soft, safe handling.
- 2:1 shrink ratio, grips substrates tightly without need of additional fixings
- Highly flexible, ideal for use on awkward substrates such as bent hoses
- Exceptional abrasion and cut through resistance over a wide temperature range
- Resistant to fuels, oils, water, steam and other common fluids
- Can be cut using industrial cutting, does not fray
- Low shrink temperature for safe installation onto heat sensitive substrates
- Operating temperature rating -40°C to +125°C(3000hrs) & -40 °to +150°C(1000hrs)
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
6mm
Product Range
HFT5000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:58063210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16