Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £853.980 |
Product Information
Product Overview
GPP-7250 (LAD+GPIB) is a 72V/5A GPP single channel programmable DC power supply with LAN and GPIB interface. GPP-7250 provides high programming resolution (2mV/0.2mA) and readback resolution (0.1mV/0.1mA), and the best low ripple noise characteristics ≦1mVrms (5Hz~ 1MHz) / ≦2mArms and output transient recovery capability≦100us. GPP -7250 provides 72V/5A power output, and has built-in maximum 72.5V constant voltage load (CV), maximum 5.2A constant current load (CC) and maximum 1Kohm constant resistance load (CR) functions. Typical applications include scientific research and experimental testing, electronic parts test and 3C electronic product test.
- 4.3” TFT LCD display
- Load function (CC, CV, CR mode)
- Utilizes hardware to realize OVP/OCP/OTP
- Delay function/output monitoring function /output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and 8 built-in template waveforms
- O/P recorder function records the output voltage & current parameters with a 1sec recording interval
- Sequence/delay/recorder/panel setting conditions provide 10 sets of internal storage memory
- Intelligent temperature-controlled fan effectively reduces noise
- Dimension is 213mm (W) x 145mm (H) x 362mm (D)
Contents
Programmable DC power supply, Power cord, Test lead : GTL-104A x 1, GTL-105A x 1.
Technical Specifications
Programmable
0V
0A
360W
230VAC
GPP Series
No SVHC (10-Jun-2022)
1 Output
72V
5A
100VAC
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate