Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 28-M420
Order Code4308052
Product RangePanelPilot M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £87.500 |
Price for:Each
Minimum: 1
Multiple: 1
£87.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 28-M420
Order Code4308052
Product RangePanelPilot M Series
Technical Datasheet
Meter Display TypeQVGA TFT LCD Colour
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.8"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilot M Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
SGD 28-M420 is a PanelPilot current loop indicator. This programmable process meter featuring a 2.8" TFT colour touchscreen display, a 4–20mA analogue input and an alarm output. Using the free PanelPilot M software for Windows, you can choose from a wide range of configurations including bar-graph, tank level, analogue-style and trend graph displays. Colours, text labels, units and input scaling can all be customised within the software before uploading your configuration to the display via USB.
- Standard display (panel meter, fixing kit, quick start guide)
- Simple panel mounting solution
- Operating voltage of 4V-30V DC, digital hold
- 0.05% typical accuracy
- Sample rate is 3samples/second typical
- Operating temperature range from 0 to 40°C
- Supply current is 190mA maximum
- Loop volt drop is 5.0V maximum
- Multiple configurations included free, programmable via the USB interface
Technical Specifications
Meter Display Type
QVGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
PanelPilot M Series
Display Resolution
320 x 240 Pixels
Screen Size
2.8"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112