| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £8.870 |
Product Information
Product Overview
DAC8043AFSZ-REEL7 is an improved high-accuracy 12bit multiplying digital-to-analogue converter. Featuring serial input, double buffering, and excellent analogue performance, it is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analogue output. The circuit consists of a 12bit serial-in/parallel-out shift register, a 12bit DAC register, a 12bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the CLOCK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. It is used in applications such as ideal for PLC applications in industrial control, programmable amplifiers and attenuators, digitally controlled calibration and filters, and motion control systems.
- True 12-bit accuracy, fast 3-wire serial input, power supply range from 4.5V to 5.5V
- Pin-for-pin upgrade for DAC8043, standard and rotated pinout
- Relative accuracy is ±1.0LSB maximum at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- Differential nonlinearity is ±1.0LSB maximum at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- Gain error is ±2.0LSB maximum at (TA = 25°C, data = FFFH)
- Output current settling time is 1µs maximum at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- DAC glitch is 20nVs maximum at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- Output noise density is 17nV/√Hz maximum at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- Multiplying bandwidth is 2.4MHz typical at (VDD = 5V, VREF = 10V, -40°C <lt/> TA <lt/> +85°C)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
1Channels
NSOIC
Surface Mount
85°C
-
Serial
4.5V
Current
8Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate