| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £14.670 |
Product Information
Product Overview
AD7694BRMZRL7 is a 16bit, charge redistribution, successive approximation, PulSAR analogue-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7V to 5.25V. It contains a low-power, high-speed, 16bit sampling ADC with no missing codes, an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analogue input, IN+, between 0V to REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set upto the supply voltage. It is used in applications such as battery-powered equipment, data acquisition, instrumentation, medical instruments, and process control.
- 16-bit resolution with no missing codes, no pipeline delay
- Proprietary serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Single-supply operation range from 2.7V or 5V, integral linearity error is +4LSB maximum
- Transition noise is 0.5LSB typical at (VDD = 2.7V to 5.25V; VREF = VDD; TA = -40°C to +85°C)
- Signal-to-noise ratio is 92dB typical at (fIN = 20KHz, VREF = 5V)
- Total harmonic distortion is -106dB typical at (fIN = 20KHz, VDD = 2.7V to 5.25V)
- Pseudo-differential analogue input range from 0V to VREF with VREF upto VDD
- 9MHz typical -3dB bandwidth at (VDD = 2.7V to 5.25V; VREF = VDD; TA = -40°C to +85°C)
- Offset temperature drift is ±0.3ppm/°C typical at (VDD = 2.7V to 5.25V; VREF = VDD)
- Operating temperature range from -40°C to +85°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Pseudo Differential
DSP, Microwire, QSPI, SPI
MSOP
MSOP
Surface Mount
85°C
No SVHC (04-Feb-2026)
16bit
1Channels
Single
2.7V
5.25V
8Pins
-40°C
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate