Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.130 |
| 10+ | £35.550 |
| 25+ | £33.650 |
| 100+ | £32.980 |
Product Information
Product Overview
DAC8043GPZ is a high-accuracy 12bit CMOS multiplying DAC. Featuring serial data input, double buffering, and excellent analogue performance, this device is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analogue output. The circuit consists of a 12bit serial-in, parallel-out shift register, a 12bit DAC register, a 12bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the CLK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the(active-low) LD input pin. It is used in applications such as autocalibration systems, process control and industrial automation, programmable amplifiers and attenuators, and digitally controlled filters.
- Fast serial data input, double data buffers
- ESD resistant, low cost, available in die form
- Differential nonlinearity is ±1LSB maximum at (VDD = 5V; VREF = 10V; IOUT = GND = 0V)
- Gain error is 2LSB maximum at (VDD = 5V; VREF = 10V; IOUT = GND = 0V)
- Gain tempco (ΔGain/∆Temp) is ±5ppm/°C typical at (VDD = 5V; VREF = 10V; IOUT = GND = 0V)
- Supply voltage range from 4.75V to 5.25V, supply current is 500μA maximum
- Settling time is 0.25μs typical at (TA = 25°C, VREF = 0V)
- Total harmonic distortion is -85dB typ at (VREF = 6Vrms at 1KHz, DAC register loaded with all 1s)
- Output noise voltage density is 17nV/√Hz typical at (10Hz to 100KHz between RFB and IOUT)
- Operating temperature range from 0°C to 70°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.25V
4.75V to 5.25V
1Channels
Current
Serial
Through Hole
70°C
-
Serial
Serial
4.75V
DIP
DIP
8Pins
0°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate