Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.040 |
| 10+ | £10.540 |
| 96+ | £8.900 |
| 192+ | £8.720 |
| 288+ | £8.540 |
| 576+ | £8.370 |
Product Information
Product Overview
AD5694BRUZ is a quad, 12bit nanoDAC+ with an I²C interface. This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It incorporates a power-on reset circuit and an RSTSEL pin; the RSTSEL pin ensures that the DAC outputs power upto zero scale or midscale and remains at that level until a valid write takes place. The parts contain a per-channel power-down feature that reduces the current consumption of the device in power-down mode to 4μA at 3V. It uses a versatile 2-wire serial interface that operates at clock rates upto 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as digital gain and offset adjustment, programmable attenuators, process control (PLC I/O cards), industrial automation, and data acquisition systems.
- Relative accuracy is ±0.12LSB typ at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±1LSB max at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Total unadjusted error is ±0.01% of FSR typ at (gain = 2, VDD = 2.7V to 5.5V; VREF = 2.5V)
- Offset error is +0.1mV typ at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Gain error is ±0.02% of FSR typ at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- User-selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- Power supply voltage range from 2.7V to 5.5V, digital-to-analogue glitch impulse is 0.5nV-sec typ
- Slew rate is 0.8V/μs typical at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Multiplying bandwidth is 500KHz typical at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
4Channels
TSSOP
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate