Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £36.530 |
| 5+ | £35.510 |
| 10+ | £33.200 |
Price for:Each
Minimum: 1
Multiple: 1
£36.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSG3-B10321N
Order Code4287040
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
SG3-B10321N is a series SG3 1.5" stainless steel industrial pressure gauge. This SG3 gauge have dual psi and bar (x100 kPa) scales with ±2.5% full-scale accuracy. The series SG3 gauge is designed with 304 SS housings and 316 SS wetted parts for excellent chemical compatibility.
- Range of 0 to 30psi
- 1/8˝ NPT bottom connection
- Polycarbonate lens
- Temperature limits range from -4 to 140°F (-20 to 60°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575