Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C64713-100AXCCopy
Order Code1269119
Product RangeEZ-USB Family FX1 Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64713-100AXCCopy
Order Code1269119
Product RangeEZ-USB Family FX1 Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX1 Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX1
Qualification-
Technical Specifications
Product Range
EZ-USB Family FX1 Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
40I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
MCU Family
EZ-USB
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FX1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000936