Print Page
814 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.130 |
| 10+ | £0.880 |
| 100+ | £0.630 |
| 500+ | £0.595 |
Price for:Each
Minimum: 1
Multiple: 1
£1.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSB-05-F-AB-SM-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code2751687
Product RangeMUSB
Technical Datasheet
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MUSB-05-F-AB-SM-A is a 5-pole Mini USB 2.0 Interface Jack with gold-plated phosphor bronze contacts and high temperature thermoplastic insulator. This MUSB series mini USB 2.0 interface jack has surface mount and AB type connector.
- -50 to +85?C Operating temperature range
- 30Vrms Voltage rating
- 50mΩ Contact resistance
- 1500 Minimum cycles
- Lead-free solderable
Applications
Industrial
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
MUSB
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for MUSB-05-F-AB-SM-A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722