Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £27.740 | £27.74 |
| Total Price (ex VAT) | £27.74 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.740 |
| 10+ | £22.540 |
| 25+ | £21.240 |
| 100+ | £21.080 |
| 1000+ | £18.370 |
Product Information
Product Overview
AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Operating from a single 5V supply, it provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprises a variable attenuator of 0dB to -48.4dB followed by a high speed, fixed-gain amplifier. The attenuator is based on a 7-stage R-1.5R ladder network. Application includes ultrasound and sonar time-gain controls, high performance AGC systems, signal measurement.
- 2 independent linear-in-dB channels
- Typical input voltage noise is 1.8nV/√Hz (TA = 25°C, VS = 5V, RS = 50 ohm, RL = 500 ohm)
- Typical -3dB bandwidth is 40MHz (constant with gain, TA = 25°C, VS = 5V, RS = 50 ohm)
- Differential input
- Typical absolute gain error is +1dB (-14dB to -11dB, 0.25V <lt/> VGN <lt/> 0.40V, TA = 25°C)
- Typical gain scaling factor is 20dB/V (TA = 25°C, VREF = 2.5V, 0.4V <lt/> VGN <lt/> 2.4V)
- Stable gain with temperature and supply variations
- Single-ended unipolar gain control, drives ADCs directly
- Output common mode independently set, power shutdown at lower end of gain control
- 16 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
4.5V to 5.5V
16Pins
-
No SVHC (04-Feb-2026)
-
1 Amplifier
2Channels
-
85°C
NSOIC
Surface Mount
-
NSOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate