Print Page
Image is for illustrative purposes only. Please refer to product description.

729 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.470 |
| 10+ | £7.370 |
| 25+ | £7.030 |
| 100+ | £6.100 |
| 250+ | £5.820 |
| 750+ | £5.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£9.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD810ARZ-REEL7
Order Code4217931
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product80MHz
Slew Rate Typ1kV/µs
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth80MHz
No. of Amplifiers1 Amplifier
Slew Rate1kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1kV/µs
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
80MHz
Slew Rate
1kV/µs
Gain Bandwidth Product
80MHz
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability