Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £9.470 | £9.47 |
| Total Price (ex VAT) | £9.47 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.470 |
| 10+ | £7.370 |
| 25+ | £7.030 |
| 100+ | £6.100 |
| 250+ | £5.820 |
| 750+ | £5.700 |
Product Information
Product Overview
AD810 is a low power video op-amp with disable. It is a composite and HDTV-compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders, and video cameras. The 0.1dB flatness specification at a bandwidth of 30MHz (G = +2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the AD810 ideal for any broadcast quality video system. All this specification is under load conditions of 150 ohm (one 75 ohm back terminated cable). It is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0mA maximum. The disable feature reduces the power supply current to only 2.1mA, while the amplifier is not in use, to conserve power. It is specified over a power supply range of ±5V to ±15V. Application includes professional video cameras, multimedia systems, NTSC-, PAL-, and SECAM-compatible systems, video line drivers, ADC or DAC buffers, DC restoration circuits.
- Typical -3dB bandwidth is 50MHz (G = +2, feedback resistor (RF) = 715ohm, VS = ±5V)
- 350V/µs typical slew rate (RL = 150 ohm, VS = ±5V, TA = 25°C)
- 50ns typical settling time to 0.1% (10V step, G = -1, TA = 25°C)
- 0.02% typical differential gain (f = 3.58MHz, VS = ±15V, TA = 25°C)
- 0.04Degree typical differential phase (f = 3.58MHz, VS = ±15V, TA = 25°C)
- Typical total harmonic distortion is -61dBc (RL = 400 ohm, G = +2, TA = 25°C)
- 0.02% typical differential gain (f = 3.58MHz, VS = ±15V, TA = 25°C)
- 7µV/°C typical offset voltage drift (TA = 25°C, supply voltage (VS) = ±15VDC)
- 2.9nV/√Hz typical input voltage noise (TA = 25°C, (VS) = ±15VDC)
- 8 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1kV/µs
NSOIC
Current Feedback
1.5mV
-40°C
-
MSL 1 - Unlimited
NSOIC
80MHz
1kV/µs
80MHz
± 2.5V to ± 18V
8Pins
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate