Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,011.000 |
Product Information
Product Overview
00 21 33 S is a Robust26 plumbing tool case (17 parts). It is ready when users are for the toughest conditions - impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. The maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. It is convenient when users are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort. The document compartment tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. It is equipped with 12 KNIPEX tools, a total of 17 brand tools, partly VDE-tested according to DIN EN 60900.
- Fit-to-fly case, made from impact-resistant polypropylene, dustproof and watertight
- Air pressure compensation valve, padlock eyelets
- Temperature-resistant from -30°C to +80°C
- Lockable base tray can be individually divided using aluminium separator system
- Ergonomic dual-component handle
- 19 tool pockets and 61 retaining loops
- Volume is 26.4litres
- Dimension is 344 x 226mm
Contents
KNIPEX TwinKey®, Tool case "Robust26" empty, High leverage diagonal cutter, Pliers wrench, 2 x KNIPEX Cobra® High-Tech water pump pliers, KNIPEX CutiX® universal knife, KNIPEX BiX® cutter, KNIPEX TubiX® pipe cutter, 4 x screwdriver (slim), Stabila wooden folding rule, Picard Locksmith's hammer, Stabila spirit level, Wera set of hex key wrenches.
Technical Specifications
Cabinet Key, Pliers, Knife, Cutters, Screwdrivers, Hammer, Spirit Level, Wrenches, Case
-
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate