Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCD13003DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4171098
Product RangeMulticomp Pro Power Transistor
Your Part Number
23,201 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.264 |
| 10+ | £0.165 |
| 100+ | £0.112 |
| 500+ | £0.0763 |
| 1000+ | £0.0656 |
| 5000+ | £0.0527 |
Price for:Each
Minimum: 5
Multiple: 5
£1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCD13003DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4171098
Product RangeMulticomp Pro Power Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current2A
Power Dissipation1.4W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power Transistor
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NPN Power Transistor is enclosed in a TO-126 Leaded Plastic Package and boasts a remarkable feature - it has a built-in integrated diode situated between the emitter and collector. This ingenious design allows for efficient power flow and enhanced performance. With the capability to handle voltage up to 400V and current up to 2Amp, this transistor is suitable for a variety of applications. It excels in high-frequency power transformations and is commonly used in power amplifiers where reliability and efficiency are paramount.
- Collector Base Voltage (Vcbo): 700V
- Collector Emitter (sus) Voltage (Vceo): 400V
- Emitter Base Voltage (Vebo): 9V
- Collector Current (Ic): 2A
- Collector Current (Icm): 3A
- Power Dissipation (Pd): 45W
- Current Gain Bandwidth Product (fr): 4MHz
- DC Current Gain max (hfe): 25
Applications
Lighting, Power Supplies, Audio, Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
Multicomp Pro Power Transistor
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
1.4W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CD13003D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02