Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 THINNER, 1L
Order Code4166518
Product RangePLASTIK 70 THINNER
Also Known As74427 , 1035387
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | £27.040 |
Price for:Each
Minimum: 6
Multiple: 6
£162.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 THINNER, 1L
Order Code4166518
Product RangePLASTIK 70 THINNER
Also Known As74427 , 1035387
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCanister
Coating ColourTransparent
Volume1l
Weight-
Product RangePLASTIK 70 THINNER
SVHCNo SVHC (07-Nov-2024)
Product Overview
PLASTIK 70 THINNER is a solvent mix to use as a thinner with KOC PLASTIK 70 and KOC PLASTIK 70 SUPER. Adapts the viscosity of the conformal coatings PLASTIK 70 and PLASTIK 70 SUPER, to a level suitable for the applications and the equipment. Can be used to clean equipment used for the application of PLASTIK 70 and PLASTIK 70 SUPER. This PLASTIK 70 THINNER used as a thinner to adapt the viscosity of conformal coatings PLASTIK 70 and PLASTIK 70 SUPER in all common applications such as airless spray, air assisted spray, dipping baths, curtain coaters and blade applicators.
- 1L fill size
- Liquid appearance
- Density is 0.89g/cm³
- Flashpoint is <lt/> 0°C
- VOC is 890g/l
Technical Specifications
Coating Type
Conformal
Dispensing Method
Canister
Volume
1l
Product Range
PLASTIK 70 THINNER
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1263