Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.590 |
Product Information
Product Overview
CT-90 is a cutting and tapping fluid, the ultimate 4-in-1 versatile cutting lubricant makes metal working easier when cutting, tapping, drilling and reaming. High-performance metal cutting lubricant for use on all tough metals including stainless steel. Specially formulated with excellent extreme-pressure (EP), additives reducing friction and keeping the workpiece at a stable temperature to prevent seizing. Dissipates heat, reducing cutting time, swarf build-up, metal scrap and downtime. Protects and extends the life of the tool. CT-90 aerosol is convenient easy to apply, for precise application control, and hard-to-reach areas. Ideal for mobile engineers and operators working off-site.
- 500ml aerosol TwinSpray
- Dark amber liquid appearance
- Characteristic odour
- 0.870 at 20°C specific gravity
- Insoluble in water
- Flash point is <gt/>220°C
- 26mm²/s at 40°C viscosity
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
500ml
CT-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate