Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.170 |
Product Information
Product Overview
TF-90 is a powerful degreaser that removes oils, greases, waxes and lubricants from metal, most plastics and composites, leaving surfaces clean, dry and residue-free. Ideal for preparing metal surfaces prior to painting, bonding or sealing. Removes lubricants and anti-corrosion coatings and can be used as a tool or die cleaner. Suitable for use as a general cleaner and degreaser before and after repair/general maintenance. TF-90 can be used as a general engineering solvent degreaser on bearings, chains, guides, metal components and machinery. A highly effective surface-preparation solvent to clean surfaces prior to painting, bonding or sealing. Ideal for degreasing metal surfaces in preparation for painting and for removing welders anti-spatter and cutting lubricants.
- 500ml aerosol TwinSpray
- Fast drying cleaning solvent
- Degreases metal surfaces, bearings and chains quickly and effectively
- Rapid evaporation with zero residue
- Removes oils, greases, waxes and cutting lubricants
- Ideal pre-painting, bonding and sealing cleaner
- Good materials compatibility
- Clear, colourless liquid appearance
- Solvent odour
- 0.725 specific gravity at 20˚C and insoluble in water and flash point is -2°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Metals, Plastics
500ml
TF-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate