Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5116-SO_EK_ST
Order Code4158699
Also Known AsAS5116 Evaluation Kit, Q65114A1516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £136.410 |
Price for:Each
Minimum: 1
Multiple: 1
£136.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5116-SO_EK_ST
Order Code4158699
Also Known AsAS5116 Evaluation Kit, Q65114A1516
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5116
Application Sub TypeMagnetic Position Sensor
Kit ContentsSensor Standard Board AS5116, Diametric Magnet AS5000-MD8H-2
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5116-SO_EK_ST is an adapter board assembled with AS5116 per default. The AS5116 adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5116 magnetic position sensor without the need to build a test fixture or design an own PCB. The connector, 2x5 pin header (not populated), is included in this kit and is required for power supply as well as UART and analogue interface.
- PCB can be connected either to an external microcontroller or to the USB I&P box
- C1 (100nF) and C2 (1µF) are capacitors to stabilize supply voltage
Contents
I&PBox (including USB-Stick and cables), AS5116 adapter board (including magnet sample), Socket board, Magnet holder, Reference magnet, 5 AS5516 samples.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5116
Kit Contents
Sensor Standard Board AS5116, Diametric Magnet AS5000-MD8H-2
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561093