Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5116-SO_EK_AB
Order Code4158664
Also Known AsAS5116 Adapterboard, Q65114A1505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.500 |
Price for:Each
Minimum: 1
Multiple: 1
£15.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5116-SO_EK_AB
Order Code4158664
Also Known AsAS5116 Adapterboard, Q65114A1505
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5116
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5116, Diametric Magnet AS5000-MD8H-2
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5116-SO_EK_AB is an AS5116 adapter board. It is a small PCB allowing simple and quick testing or evaluation of the AS5116 magnetic position sensor without the need to build a test fixture or design an own PCB. AS5116-SO_EK_AB is assembled with a AS5116 sensor. The connector, 2x5 pin header (not populated), is included in this kit and is required for power supply as well as UART and analogue interface.
- PCB can be connected either to an external microcontroller or to the USB I&P Box
- AS5116-SO-EK-AB is assembled with a AS5116 sensor
Contents
AS5116-SO -EK-AB adapter board, AS5000-MD8H-2 diametric magnet.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5116
Kit Contents
Adapter Board AS5116, Diametric Magnet AS5000-MD8H-2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023224