Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.800 |
| 10+ | £6.790 |
| 25+ | £6.460 |
| 50+ | £6.230 |
| 100+ | £6.020 |
| 250+ | £5.900 |
Product Information
Product Overview
AS5116-HSOM is an on-axis magnetic position sensor with analogue sine-cosine outputs. It is a contactless magnetic position sensor for accurate angular measurement over a full mechanical turn of 360°. Based on the Hall sensor technology, this device has a robust architecture that measures the orthogonal component of the flux density (Bz), over a full-turn rotation. To measure the angle, only a simple two-pole magnet rotating over the centre of the package is required. The absolute angle measurement provides an instant indication of the magnet’s angular position. The angle information is provided by means of buffered differential sine and cosine voltages. Application includes rotor angle sensing of electric commutated motors, electric power steering systems, electric pumps, and actuators in transmission systems.
- Highest reliability and durability, contactless angle measurement
- Accurate angle measurement, low output noise
- Low system costs – no shielding required, low inherent INL
- Enabler for safety critical applications, magnetic stray field immunity overachieves ISO 11452-8
- High precision analogue output, developed according to ISO26262
- Small form factor, fully differential buffered sine and cosine output signals
- Fully automotive qualified, AEC – Q100, Grade 0
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 17mA max (depends on gain setting)
- SOIC8 package
Technical Specifications
4.5V
SOIC
4.5V
4mA
150°C
AEC-Q100
MSL 3 - 168 hours
5.5V
8Pins
5.5V
-40°C
-
SMD
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate